
NCP380HMU20AATBG | |
|---|---|
DigiKey Part Number | NCP380HMU20AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU20AATBGOSCT-ND - Cut Tape (CT) NCP380HMU20AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU20AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 7,41500 Kč | 74,15 Kč |
| 25 | 6,62400 Kč | 165,60 Kč |
| 100 | 5,75950 Kč | 575,95 Kč |
| 250 | 5,34580 Kč | 1 336,45 Kč |
| 500 | 5,09626 Kč | 2 548,13 Kč |
| 1 000 | 4,89088 Kč | 4 890,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63724 Kč | 13 911,72 Kč |
| 6 000 | 4,51317 Kč | 27 079,02 Kč |
| 9 000 | 4,45098 Kč | 40 058,82 Kč |
| 15 000 | 4,38213 Kč | 65 731,95 Kč |
| 21 000 | 4,34189 Kč | 91 179,69 Kč |
| 30 000 | 4,30317 Kč | 129 095,10 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |


