Power Switch/Driver 1:1 N-Channel 3A 4-UDFN (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP340MUTBG

DigiKey Part Number
NCP340MUTBGOSTR-ND - Tape & Reel (TR)
NCP340MUTBGOSCT-ND - Cut Tape (CT)
NCP340MUTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP340MUTBG
Description
IC PWR SWITCH N-CHAN 1:1 4UDFN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 4-UDFN (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
NCP340MUTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
26mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-UDFN (1.2x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,26000 Kč92,60 Kč
258,29840 Kč207,46 Kč
1007,24010 Kč724,01 Kč
2506,73532 Kč1 683,83 Kč
5006,43084 Kč3 215,42 Kč
1 0006,17992 Kč6 179,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,69893 Kč17 096,79 Kč
6 0005,55163 Kč33 309,78 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč