Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP308MT180TBG

DigiKey Part Number
488-NCP308MT180TBGTR-ND - Tape & Reel (TR)
488-NCP308MT180TBGCT-ND - Cut Tape (CT)
488-NCP308MT180TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP308MT180TBG
Description
IC SUPERVISOR 1 CHANNEL 6WDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP308MT180TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
6-WDFN (2x2)
Voltage - Threshold
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 210
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,17400 Kč141,74 Kč
2512,76680 Kč319,17 Kč
10011,23180 Kč1 123,18 Kč
25010,49816 Kč2 624,54 Kč
50010,05552 Kč5 027,76 Kč
1 0009,73761 Kč9 737,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,97189 Kč26 915,67 Kč
6 0008,75813 Kč52 548,78 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč