
NCP3066DR2G | |
|---|---|
DigiKey Part Number | NCP3066DR2GOSTR-ND - Tape & Reel (TR) NCP3066DR2GOSCT-ND - Cut Tape (CT) NCP3066DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3066DR2G |
Description | IC LED DRVR RGLTR PWM 1.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP3066DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 35,34300 Kč | 353,43 Kč |
| 25 | 29,94160 Kč | 748,54 Kč |
| 100 | 23,81390 Kč | 2 381,39 Kč |
| 250 | 20,80496 Kč | 5 201,24 Kč |
| 500 | 18,95426 Kč | 9 477,13 Kč |
| 1 000 | 17,40393 Kč | 17 403,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,28222 Kč | 43 205,55 Kč |
| 5 000 | 16,89902 Kč | 84 495,10 Kč |
| 7 500 | 16,70708 Kč | 125 303,10 Kč |
| 12 500 | 16,49443 Kč | 206 180,38 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |


