PFC IC Continuous Conduction (CCM) 245kHz 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Continuous Conduction (CCM) 245kHz 24-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1910B65DWR2G

DigiKey Part Number
NCP1910B65DWR2GOSTR-ND - Tape & Reel (TR)
NCP1910B65DWR2GOSCT-ND - Cut Tape (CT)
NCP1910B65DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1910B65DWR2G
Description
IC PFC CTRLR CCM 245KHZ 24SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 245kHz 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1910B65DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
245kHz
Current - Startup
100 µA
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width), 23 Leads
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1056,65300 Kč566,53 Kč
2551,98280 Kč1 299,57 Kč
10046,85700 Kč4 685,70 Kč
25044,41244 Kč11 103,11 Kč
50043,94000 Kč21 970,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,51018 Kč40 510,18 Kč
2 00039,54081 Kč79 081,62 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč