

NCP186AMN080TBG | |
|---|---|
DigiKey Part Number | 488-NCP186AMN080TBGTR-ND - Tape & Reel (TR) 488-NCP186AMN080TBGCT-ND - Cut Tape (CT) 488-NCP186AMN080TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186AMN080TBG |
Description | IC REG LINEAR 0.8V 1A 12-DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 12-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 9,18600 Kč | 91,86 Kč |
| 25 | 8,24040 Kč | 206,01 Kč |
| 100 | 7,19050 Kč | 719,05 Kč |
| 250 | 6,69060 Kč | 1 672,65 Kč |
| 500 | 6,38982 Kč | 3 194,91 Kč |
| 1 000 | 6,14152 Kč | 6 141,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,83518 Kč | 17 505,54 Kč |
| 6 000 | 5,68524 Kč | 34 111,44 Kč |
| 9 000 | 5,61017 Kč | 50 491,53 Kč |
| 15 000 | 5,52696 Kč | 82 904,40 Kč |
| 21 000 | 5,47835 Kč | 115 045,35 Kč |
| 30 000 | 5,43157 Kč | 162 947,10 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |


