


NCP171AMX330325TCG | |
|---|---|
DigiKey Part Number | NCP171AMX330325TCGOSTR-ND - Tape & Reel (TR) NCP171AMX330325TCGOSCT-ND - Cut Tape (CT) NCP171AMX330325TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP171AMX330325TCG |
Description | IC REG LINEAR 3.3V 80MA 4-XDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.055V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 12,86760 Kč | 321,69 Kč |
| 100 | 11,32210 Kč | 1 132,21 Kč |
| 250 | 10,58552 Kč | 2 646,38 Kč |
| 500 | 10,14204 Kč | 5 071,02 Kč |
| 1 000 | 9,77688 Kč | 9 776,88 Kč |
| 2 500 | 9,39148 Kč | 23 478,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,15916 Kč | 45 795,80 Kč |
| 10 000 | 8,96802 Kč | 89 680,20 Kč |
| 15 000 | 8,87226 Kč | 133 083,90 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

