Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP171AMX170165TCG

DigiKey Part Number
488-NCP171AMX170165TCGTR-ND - Tape & Reel (TR)
488-NCP171AMX170165TCGCT-ND - Cut Tape (CT)
488-NCP171AMX170165TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP171AMX170165TCG
Description
IC REG LINEAR 1.7V 80MA 4-XDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,69900 Kč146,99 Kč
2513,24560 Kč331,14 Kč
10011,66020 Kč1 166,02 Kč
25010,90300 Kč2 725,75 Kč
50010,44608 Kč5 223,04 Kč
1 00010,13279 Kč10 132,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,15916 Kč45 795,80 Kč
10 0008,96802 Kč89 680,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč