


NCP171AMX165160TCG | |
|---|---|
DigiKey Part Number | 488-NCP171AMX165160TCGTR-ND - Tape & Reel (TR) 488-NCP171AMX165160TCGCT-ND - Cut Tape (CT) 488-NCP171AMX165160TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP171AMX165160TCG |
Description | IC REG LINEAR 1.65V 80MA 4-XDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.65V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,24560 Kč | 331,14 Kč |
| 100 | 11,66020 Kč | 1 166,02 Kč |
| 250 | 10,90300 Kč | 2 725,75 Kč |
| 500 | 10,44608 Kč | 5 223,04 Kč |
| 1 000 | 10,13279 Kč | 10 132,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,15916 Kč | 45 795,80 Kč |
| 10 000 | 8,96802 Kč | 89 680,20 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

