


NCP170ASN280T2G | |
|---|---|
DigiKey Part Number | NCP170ASN280T2GOSTR-ND - Tape & Reel (TR) NCP170ASN280T2GOSCT-ND - Cut Tape (CT) NCP170ASN280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170ASN280T2G |
Description | IC REG LINEAR 2.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 5,87400 Kč | 58,74 Kč |
| 25 | 5,22400 Kč | 130,60 Kč |
| 100 | 4,52220 Kč | 452,22 Kč |
| 250 | 4,18516 Kč | 1 046,29 Kč |
| 500 | 3,98270 Kč | 1 991,35 Kč |
| 1 000 | 3,81585 Kč | 3 815,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60949 Kč | 10 828,47 Kč |
| 6 000 | 3,50854 Kč | 21 051,24 Kč |
| 9 000 | 3,45797 Kč | 31 121,73 Kč |
| 15 000 | 3,40196 Kč | 51 029,40 Kč |
| 21 000 | 3,36921 Kč | 70 753,41 Kč |
| 30 000 | 3,33772 Kč | 100 131,60 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |









