Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AMX285TCG

DigiKey Part Number
NCP170AMX285TCGOSTR-ND - Tape & Reel (TR)
NCP170AMX285TCGOSCT-ND - Cut Tape (CT)
NCP170AMX285TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AMX285TCG
Description
IC REG LINEAR 2.85V 150MA 4-XDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP170AMX285TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 204 171 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,52736 Kč12 636,80 Kč
10 0002,46088 Kč24 608,80 Kč
15 0002,42758 Kč36 413,70 Kč
25 0002,39070 Kč59 767,50 Kč
35 0002,36913 Kč82 919,55 Kč
50 0002,34838 Kč117 419,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč

Other Suppliers on DigiKey

204 171In Stock
Ships from Rochester Electronics, LLC