New Product
MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1680ACD1R2G

DigiKey Part Number
488-NCP1680ACD1R2GTR-ND - Tape & Reel (TR)
488-NCP1680ACD1R2GCT-ND - Cut Tape (CT)
488-NCP1680ACD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1680ACD1R2G
Description
HIGH VOLTAGE POWER FACTOR CORREC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 275kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM)
Frequency - Switching
275kHz
Current - Startup
1.8 mA
Voltage - Supply
8.8V ~ 30V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,46000 Kč89,46 Kč
1067,82300 Kč678,23 Kč
2562,40920 Kč1 560,23 Kč
10056,44140 Kč5 644,14 Kč
25053,59668 Kč13 399,17 Kč
50051,88278 Kč25 941,39 Kč
1 00050,47180 Kč50 471,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,98234 Kč122 455,85 Kč
Manufacturers Standard Package
Unit Price without VAT:89,46000 Kč
Unit Price with VAT:108,24660 Kč