



NCP1680AAD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1680AAD1R2GTR-ND - Tape & Reel (TR) 488-NCP1680AAD1R2GCT-ND - Cut Tape (CT) 488-NCP1680AAD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1680AAD1R2G |
Description | TOTEM POLE CRITICAL CONDUCTION M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 25kHz ~ 130kHz 16-SOIC |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer onsemi | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM) | Supplier Device Package 16-SOIC |
Frequency - Switching 25kHz ~ 130kHz | Base Product Number |
Voltage - Supply 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,69200 Kč | 696,92 Kč |
| 25 | 64,11960 Kč | 1 602,99 Kč |
| 100 | 57,99020 Kč | 5 799,02 Kč |
| 250 | 55,06852 Kč | 13 767,13 Kč |
| 500 | 54,93706 Kč | 27 468,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,86134 Kč | 122 153,35 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |

