
NCP1655ADR2G | |
|---|---|
DigiKey Part Number | 488-NCP1655ADR2GTR-ND - Tape & Reel (TR) 488-NCP1655ADR2GCT-ND - Cut Tape (CT) 488-NCP1655ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1655ADR2G |
Description | MULTI-MODE POWER FACTOR CORRECTI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Voltage - Supply | 8.5V ~ 11.25V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 38,82500 Kč | 388,25 Kč |
| 100 | 26,74940 Kč | 2 674,94 Kč |
| 500 | 22,01976 Kč | 11 009,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,13715 Kč | 45 342,87 Kč |
| 5 000 | 17,99004 Kč | 89 950,20 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


