


NCP1654BD133R2G | |
|---|---|
DigiKey Part Number | NCP1654BD133R2GOSTR-ND - Tape & Reel (TR) NCP1654BD133R2GOSCT-ND - Cut Tape (CT) NCP1654BD133R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1654BD133R2G |
Description | IC PFC CTRLR CCM 146KHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 120kHz ~ 146kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1654BD133R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 120kHz ~ 146kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,71184 Kč | 2 927,96 Kč |
| 500 | 11,22638 Kč | 5 613,19 Kč |
| 1 000 | 10,92316 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,10272 Kč | 25 256,80 Kč |
| 5 000 | 9,85604 Kč | 49 280,20 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




