PFC IC Continuous Conduction (CCM) 120kHz ~ 146kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Continuous Conduction (CCM) 120kHz ~ 146kHz 8-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1654BD133R2G

DigiKey Part Number
NCP1654BD133R2GOSTR-ND - Tape & Reel (TR)
NCP1654BD133R2GOSCT-ND - Cut Tape (CT)
NCP1654BD133R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1654BD133R2G
Description
IC PFC CTRLR CCM 146KHZ 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 120kHz ~ 146kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1654BD133R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
120kHz ~ 146kHz
Current - Startup
75 µA
Voltage - Supply
9V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,72800 Kč157,28 Kč
2514,20320 Kč355,08 Kč
10012,51690 Kč1 251,69 Kč
25011,71184 Kč2 927,96 Kč
50011,22638 Kč5 613,19 Kč
1 00010,92316 Kč10 923,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,10272 Kč25 256,80 Kč
5 0009,85604 Kč49 280,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč