



NCP164CSN280T1G | |
|---|---|
DigiKey Part Number | 488-NCP164CSN280T1GTR-ND - Tape & Reel (TR) 488-NCP164CSN280T1GCT-ND - Cut Tape (CT) 488-NCP164CSN280T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164CSN280T1G |
Description | IC REG LINEAR 2.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,09480 Kč | 302,37 Kč |
| 100 | 10,62710 Kč | 1 062,71 Kč |
| 250 | 9,92700 Kč | 2 481,75 Kč |
| 500 | 9,50454 Kč | 4 752,27 Kč |
| 1 000 | 9,18180 Kč | 9 181,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,47339 Kč | 25 420,17 Kč |
| 6 000 | 8,26940 Kč | 49 616,40 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

