



NCP164CSN180T1G | |
|---|---|
DigiKey Part Number | 488-NCP164CSN180T1GTR-ND - Tape & Reel (TR) 488-NCP164CSN180T1GCT-ND - Cut Tape (CT) 488-NCP164CSN180T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164CSN180T1G |
Description | IC REG LINEAR 1.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP164CSN180T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 12,65760 Kč | 316,44 Kč |
| 100 | 11,12680 Kč | 1 112,68 Kč |
| 250 | 10,39904 Kč | 2 599,76 Kč |
| 500 | 9,95978 Kč | 4 979,89 Kč |
| 1 000 | 9,64123 Kč | 9 641,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,88551 Kč | 26 656,53 Kč |
| 6 000 | 8,67340 Kč | 52 040,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


