



NCP163AFCT285T2G | |
|---|---|
DigiKey Part Number | 488-NCP163AFCT285T2GTR-ND - Tape & Reel (TR) 488-NCP163AFCT285T2GCT-ND - Cut Tape (CT) 488-NCP163AFCT285T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AFCT285T2G |
Description | IC REG LIN 2.85V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP163AFCT285T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 100 | 3,35970 Kč | 335,97 Kč |
| 250 | 3,09680 Kč | 774,20 Kč |
| 500 | 2,93846 Kč | 1 469,23 Kč |
| 1 000 | 2,80848 Kč | 2 808,48 Kč |
| 2 500 | 2,68262 Kč | 6 706,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,44660 Kč | 24 466,00 Kč |
| 20 000 | 2,39214 Kč | 47 842,80 Kč |
| 30 000 | 2,36486 Kč | 70 945,80 Kč |
| 50 000 | 2,33465 Kč | 116 732,50 Kč |
| 70 000 | 2,31698 Kč | 162 188,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


