



NCP1632DR2G | |
|---|---|
DigiKey Part Number | NCP1632DR2GOSTR-ND - Tape & Reel (TR) NCP1632DR2GOSCT-ND - Cut Tape (CT) NCP1632DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1632DR2G |
Description | IC PFC CTRLR CRM 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1632DR2G Models |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM) | Supplier Device Package 16-SOIC |
Current - Startup 50 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 100 | 21,57960 Kč | 2 157,96 Kč |
| 250 | 20,30424 Kč | 5 076,06 Kč |
| 500 | 19,53612 Kč | 9 768,06 Kč |
| 1 000 | 19,43680 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,70467 Kč | 44 261,68 Kč |
| 5 000 | 17,31398 Kč | 86 569,90 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



