



NCP1632DR2G | |
|---|---|
DigiKey Part Number | NCP1632DR2GOSTR-ND - Tape & Reel (TR) NCP1632DR2GOSCT-ND - Cut Tape (CT) NCP1632DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1632DR2G |
Description | IC PFC CTRLR CRM 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1632DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 50 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 23,54280 Kč | 588,57 Kč |
| 100 | 20,94970 Kč | 2 094,97 Kč |
| 250 | 19,71292 Kč | 4 928,23 Kč |
| 500 | 18,96708 Kč | 9 483,54 Kč |
| 1 000 | 18,35288 Kč | 18 352,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,70467 Kč | 44 261,68 Kč |
| 5 000 | 17,31398 Kč | 86 569,90 Kč |
| 7 500 | 17,11835 Kč | 128 387,62 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



