



NCP1631DR2G | |
|---|---|
DigiKey Part Number | NCP1631DR2GOSTR-ND - Tape & Reel (TR) NCP1631DR2GOSCT-ND - Cut Tape (CT) NCP1631DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1631DR2G |
Description | IC PFC CTL CRM/DCM 130KHZ 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 130kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1631DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 130kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,14800 Kč | 578,70 Kč |
| 100 | 20,59060 Kč | 2 059,06 Kč |
| 250 | 19,37024 Kč | 4 842,56 Kč |
| 500 | 18,63488 Kč | 9 317,44 Kč |
| 1 000 | 18,02972 Kč | 18 029,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,39088 Kč | 43 477,20 Kč |
| 5 000 | 17,00582 Kč | 85 029,10 Kč |
| 7 500 | 16,81299 Kč | 126 097,42 Kč |
| 12 500 | 16,59932 Kč | 207 491,50 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |




