


NCP161ASN250T1G | |
|---|---|
DigiKey Part Number | 488-NCP161ASN250T1GTR-ND - Tape & Reel (TR) 488-NCP161ASN250T1GCT-ND - Cut Tape (CT) 488-NCP161ASN250T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161ASN250T1G |
Description | IC REG LINEAR 2.5V 450MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,08300 Kč | 80,83 Kč |
| 25 | 7,23280 Kč | 180,82 Kč |
| 100 | 6,29400 Kč | 629,40 Kč |
| 250 | 5,84684 Kč | 1 461,71 Kč |
| 500 | 5,57740 Kč | 2 788,70 Kč |
| 1 000 | 5,35575 Kč | 5 355,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08175 Kč | 15 245,25 Kč |
| 6 000 | 4,94773 Kč | 29 686,38 Kč |
| 9 000 | 4,88058 Kč | 43 925,22 Kč |
| 15 000 | 4,80618 Kč | 72 092,70 Kč |
| 21 000 | 4,76271 Kč | 100 016,91 Kč |
| 30 000 | 4,72088 Kč | 141 626,40 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |


