



NCP161AFCS320T2G | |
|---|---|
DigiKey Part Number | 488-NCP161AFCS320T2GTR-ND - Tape & Reel (TR) 488-NCP161AFCS320T2GCT-ND - Cut Tape (CT) 488-NCP161AFCS320T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCS320T2G |
Description | IC REG LINEAR 3.2V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCS320T2G Models |
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage - Output (Min/Fixed) 3.2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93120 Kč | 73,28 Kč |
| 100 | 2,50510 Kč | 250,51 Kč |
| 250 | 2,30140 Kč | 575,35 Kč |
| 500 | 2,17834 Kč | 1 089,17 Kč |
| 1 000 | 2,07733 Kč | 2 077,33 Kč |
| 2 500 | 1,97054 Kč | 4 926,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85060 Kč | 9 253,00 Kč |
| 10 000 | 1,79917 Kč | 17 991,70 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

