



NCP161AFCS180T2G | |
|---|---|
DigiKey Part Number | 488-NCP161AFCS180T2GTR-ND - Tape & Reel (TR) 488-NCP161AFCS180T2GCT-ND - Cut Tape (CT) 488-NCP161AFCS180T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCS180T2G |
Description | IC REG LINEAR 1.8V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCS180T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.45V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 25 | 2,91160 Kč | 72,79 Kč |
| 100 | 2,48810 Kč | 248,81 Kč |
| 250 | 2,28576 Kč | 571,44 Kč |
| 500 | 2,16354 Kč | 1 081,77 Kč |
| 1 000 | 2,06323 Kč | 2 063,23 Kč |
| 2 500 | 1,95716 Kč | 4 892,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83804 Kč | 9 190,20 Kč |
| 10 000 | 1,78696 Kč | 17 869,60 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |




