
NCP1618BDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618BDR2GTR-ND - Tape & Reel (TR) 488-NCP1618BDR2GCT-ND - Cut Tape (CT) 488-NCP1618BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618BDR2G |
Description | HIGH-VOLTAGE, MULTIMODE POWER FA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1618BDR2G Models |
Category | Voltage - Supply 9.5V ~ 35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Mode Continuous Conduction (CCM) | Supplier Device Package 9-SOIC |
Frequency - Switching 65kHz | Base Product Number |
Current - Startup 1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,40797 Kč | 31 019,93 Kč |
| 5 000 | 12,11601 Kč | 60 580,05 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

