
NCP1615C4DR2G | |
---|---|
DigiKey Part Number | 488-NCP1615C4DR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1615C4DR2G |
Description | IC PFC CTL CCFF/CRM 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | |
Frequency - Switching | 26kHz | |
Current - Startup | 12 mA | |
Voltage - Supply | 9V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 15,43761 Kč | 38 594,03 Kč |
5 000 | 15,08900 Kč | 75 445,00 Kč |
7 500 | 14,91436 Kč | 111 857,70 Kč |
12 500 | 14,72083 Kč | 184 010,38 Kč |
Unit Price without VAT: | 15,43761 Kč |
---|---|
Unit Price with VAT: | 18,67951 Kč |