



NCP1612ADR2G | |
|---|---|
DigiKey Part Number | NCP1612ADR2GOSTR-ND - Tape & Reel (TR) NCP1612ADR2GOSCT-ND - Cut Tape (CT) NCP1612ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1612ADR2G |
Description | IC PFC CTRLR CCFF/CRM 10SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1612ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 µA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 23,30200 Kč | 233,02 Kč |
| 25 | 19,55960 Kč | 488,99 Kč |
| 100 | 15,31600 Kč | 1 531,60 Kč |
| 250 | 13,23120 Kč | 3 307,80 Kč |
| 500 | 11,94798 Kč | 5 973,99 Kč |
| 1 000 | 10,87296 Kč | 10 872,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,93947 Kč | 24 848,67 Kč |
| 5 000 | 9,69597 Kč | 48 479,85 Kč |
| 7 500 | 9,57405 Kč | 71 805,38 Kč |
| 12 500 | 9,43897 Kč | 117 987,12 Kč |
| 17 500 | 9,36000 Kč | 163 800,00 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

