


NCP160BFCT450T2G | |
|---|---|
DigiKey Part Number | 488-NCP160BFCT450T2GTR-ND - Tape & Reel (TR) 488-NCP160BFCT450T2GCT-ND - Cut Tape (CT) 488-NCP160BFCT450T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160BFCT450T2G |
Description | IC REG LINEAR 4.5V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160BFCT450T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 25 | 3,00600 Kč | 75,15 Kč |
| 100 | 2,57230 Kč | 257,23 Kč |
| 250 | 2,36432 Kč | 591,08 Kč |
| 500 | 2,23888 Kč | 1 119,44 Kč |
| 1 000 | 2,13573 Kč | 2 135,73 Kč |
| 2 500 | 2,02695 Kč | 5 067,37 Kč |
| 5 000 | 1,96131 Kč | 9 806,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90732 Kč | 19 073,20 Kč |
| 20 000 | 1,86288 Kč | 37 257,60 Kč |
| 30 000 | 1,84064 Kč | 55 219,20 Kč |
| 50 000 | 1,81598 Kč | 90 799,00 Kč |
| 70 000 | 1,80158 Kč | 126 110,60 Kč |
| 100 000 | 1,78772 Kč | 178 772,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

