4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
onsemi LDO Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP160AMX180TBG

DigiKey Part Number
NCP160AMX180TBGOSTR-ND - Tape & Reel (TR)
NCP160AMX180TBGOSCT-ND - Cut Tape (CT)
NCP160AMX180TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP160AMX180TBG
Description
IC REG LINEAR 1.8V 250MA 4-XDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP160AMX180TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,20000 Kč5,20 Kč
103,57900 Kč35,79 Kč
253,16240 Kč79,06 Kč
1002,70890 Kč270,89 Kč
2502,49256 Kč623,14 Kč
5002,36232 Kč1 181,16 Kč
1 0002,25454 Kč2 254,54 Kč
2 5002,14086 Kč5 352,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,07236 Kč10 361,80 Kč
10 0002,01600 Kč20 160,00 Kč
15 0001,98775 Kč29 816,25 Kč
25 0001,95647 Kč48 911,75 Kč
35 0001,93819 Kč67 836,65 Kč
50 0001,92060 Kč96 030,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,20000 Kč
Unit Price with VAT:6,29200 Kč