


NCP160AFCS285T2G | |
|---|---|
DigiKey Part Number | 488-NCP160AFCS285T2GTR-ND - Tape & Reel (TR) 488-NCP160AFCS285T2GCT-ND - Cut Tape (CT) 488-NCP160AFCS285T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCS285T2G |
Description | IC REG LIN 2.85V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCS285T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.16V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 2,99840 Kč | 74,96 Kč |
| 100 | 2,56600 Kč | 256,60 Kč |
| 250 | 2,35764 Kč | 589,41 Kč |
| 500 | 2,23250 Kč | 1 116,25 Kč |
| 1 000 | 2,12941 Kč | 2 129,41 Kč |
| 2 500 | 2,02034 Kč | 5 050,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,89767 Kč | 9 488,35 Kč |
| 10 000 | 1,84516 Kč | 18 451,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

