


NCP160AFCS270T2G | |
|---|---|
DigiKey Part Number | 488-NCP160AFCS270T2GTR-ND - Tape & Reel (TR) 488-NCP160AFCS270T2GCT-ND - Cut Tape (CT) 488-NCP160AFCS270T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCS270T2G |
Description | IC REG LINEAR 2.7V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,04880 Kč | 76,22 Kč |
| 100 | 2,60800 Kč | 260,80 Kč |
| 250 | 2,39712 Kč | 599,28 Kč |
| 500 | 2,26988 Kč | 1 134,94 Kč |
| 1 000 | 2,16510 Kč | 2 165,10 Kč |
| 2 500 | 2,05453 Kč | 5 136,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93001 Kč | 9 650,05 Kč |
| 10 000 | 1,87676 Kč | 18 767,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

