
NCP1608BDR2G | |
|---|---|
DigiKey Part Number | NCP1608BDR2GOSTR-ND - Tape & Reel (TR) NCP1608BDR2GOSCT-ND - Cut Tape (CT) NCP1608BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1608BDR2G |
Description | IC PFC CTRLR CRM 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1608BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 24 µA | |
Voltage - Supply | 10.2V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,25640 Kč | 206,41 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 250 | 6,70172 Kč | 1 675,43 Kč |
| 500 | 6,39852 Kč | 3 199,26 Kč |
| 1 000 | 6,14863 Kč | 6 148,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,71339 Kč | 14 283,48 Kč |
| 5 000 | 5,55901 Kč | 27 795,05 Kč |
| 7 500 | 5,48171 Kč | 41 112,82 Kč |
| 12 500 | 5,39605 Kč | 67 450,62 Kč |
| 17 500 | 5,34601 Kč | 93 555,17 Kč |
| 25 000 | 5,29787 Kč | 132 446,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





