
NCP1606BDR2G | |
|---|---|
DigiKey Part Number | NCP1606BDR2GOSTR-ND - Tape & Reel (TR) NCP1606BDR2GOSCT-ND - Cut Tape (CT) NCP1606BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1606BDR2G |
Description | IC PFC CTRLR CRM 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1606BDR2G Models |
Category | Voltage - Supply 10.3V ~ 20V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM) | Supplier Device Package 8-SOIC |
Current - Startup 20 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1607BDR2G | onsemi | 1 839 | NCP1607BDR2GOSCT-ND | 0,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,54200 Kč | 213,55 Kč |
| 100 | 7,46060 Kč | 746,06 Kč |
| 250 | 6,94360 Kč | 1 735,90 Kč |
| 500 | 6,63242 Kč | 3 316,21 Kč |
| 1 000 | 6,54508 Kč | 6 545,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,54499 Kč | 16 362,48 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

