PFC IC Critical Conduction (CRM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 8-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1606ADR2G

DigiKey Part Number
NCP1606ADR2GOSTR-ND - Tape & Reel (TR)
NCP1606ADR2GOSCT-ND - Cut Tape (CT)
NCP1606ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1606ADR2G
Description
IC PFC CTRLR CRM 8SOIC
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1606ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.3V ~ 20V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Critical Conduction (CRM)
Supplier Device Package
8-SOIC
Current - Startup
20 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1607BDR2Gonsemi1 839NCP1607BDR2GOSCT-ND14,07000 KčDirect
In-Stock: 2 475
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,04800 Kč140,48 Kč
2512,64920 Kč316,23 Kč
10011,12260 Kč1 112,26 Kč
25010,39568 Kč2 598,92 Kč
5009,95684 Kč4 978,42 Kč
1 0009,63808 Kč9 638,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,94557 Kč22 363,92 Kč
5 0008,72240 Kč43 612,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč