NCP1217, NCP1605 Soft-Skip™ 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1605FORWGEVB

DigiKey Part Number
NCP1605FORWGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1605FORWGEVB
Description
EVAL BOARD FOR NCP1217 NCP1605
Customer Reference
Detailed Description
NCP1217, NCP1605 Soft-Skip™ 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
AC/DC, Primary and Secondary Side with PFC
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
19V
Current - Output
8A
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Forward Converter
Frequency - Switching
133kHz
Contents
Board(s)
Utilized IC / Part
NCP1217, NCP1605
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.