



NCP1566MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP1566MNTXGTR-ND - Tape & Reel (TR) 488-NCP1566MNTXGCT-ND - Cut Tape (CT) 488-NCP1566MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1566MNTXG |
Description | IC PWM CTLR ACT CLAMP 24QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 120V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 80.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Ramp, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 47,78320 Kč | 1 194,58 Kč |
| 100 | 43,03540 Kč | 4 303,54 Kč |
| 250 | 40,76888 Kč | 10 192,22 Kč |
| 500 | 39,40274 Kč | 19 701,37 Kč |
| 1 000 | 38,27851 Kč | 38 278,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,59196 Kč | 146 367,84 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

