


NCP151AAMX330180TCG | |
|---|---|
DigiKey Part Number | NCP151AAMX330180TCGOSTR-ND - Tape & Reel (TR) NCP151AAMX330180TCGOSCT-ND - Cut Tape (CT) NCP151AAMX330180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP151AAMX330180TCG |
Description | IC REG LINEAR 3.3V/1.8V 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP151AAMX330180TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,34960 Kč | 158,74 Kč |
| 100 | 5,51410 Kč | 551,41 Kč |
| 250 | 5,11512 Kč | 1 278,78 Kč |
| 500 | 4,87448 Kč | 2 437,24 Kč |
| 1 000 | 4,67625 Kč | 4 676,25 Kč |
| 2 500 | 4,46720 Kč | 11 168,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,34117 Kč | 21 705,85 Kč |
| 10 000 | 4,23748 Kč | 42 374,80 Kč |
| 15 000 | 4,18555 Kč | 62 783,25 Kč |
| 25 000 | 4,12798 Kč | 103 199,50 Kč |
| 35 000 | 4,09436 Kč | 143 302,60 Kč |
| 50 000 | 4,06201 Kč | 203 100,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




