


NCP145AMX105TCG | |
|---|---|
DigiKey Part Number | NCP145AMX105TCGOSTR-ND - Tape & Reel (TR) NCP145AMX105TCGOSCT-ND - Cut Tape (CT) NCP145AMX105TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP145AMX105TCG |
Description | IC REG LINEAR 1.05V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 110 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 100 | 4,07570 Kč | 407,57 Kč |
| 250 | 3,76788 Kč | 941,97 Kč |
| 500 | 3,58226 Kč | 1 791,13 Kč |
| 1 000 | 3,42939 Kč | 3 429,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24034 Kč | 9 721,02 Kč |
| 6 000 | 3,14788 Kč | 18 887,28 Kč |
| 9 000 | 3,10154 Kč | 27 913,86 Kč |
| 15 000 | 3,05023 Kč | 45 753,45 Kč |
| 21 000 | 3,02023 Kč | 63 424,83 Kč |
| 30 000 | 2,99138 Kč | 89 741,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









