NCP1421 - LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1421LEDGEVB

DigiKey Part Number
NCP1421LEDGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1421LEDGEVB
Description
EVAL BOARD FOR NCP1421
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
NCP1421 - LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
-
Voltage - Output
-
Features
-
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
NCP1421
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 893,39000 Kč1 893,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 893,39000 Kč
Unit Price with VAT:2 291,00190 Kč