


NCP139AFCT05ADJT2G | |
|---|---|
DigiKey Part Number | 488-NCP139AFCT05ADJT2GTR-ND - Tape & Reel (TR) 488-NCP139AFCT05ADJT2GCT-ND - Cut Tape (CT) 488-NCP139AFCT05ADJT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP139AFCT05ADJT2G |
Description | IC REG LINEAR POS ADJ 1A 6-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCP139AFCT05ADJT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
PSRR | 85dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 25 | 7,19080 Kč | 179,77 Kč |
| 100 | 6,25820 Kč | 625,82 Kč |
| 250 | 5,81400 Kč | 1 453,50 Kč |
| 500 | 5,54584 Kč | 2 772,92 Kč |
| 1 000 | 5,32523 Kč | 5 325,23 Kč |
| 2 500 | 5,09216 Kč | 12 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,95168 Kč | 24 758,40 Kč |
| 10 000 | 4,83609 Kč | 48 360,90 Kč |
| 15 000 | 4,77820 Kč | 71 673,00 Kč |
| 25 000 | 4,71406 Kč | 117 851,50 Kč |
| 35 000 | 4,67661 Kč | 163 681,35 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |



