
NCP1392DDR2G | |
|---|---|
DigiKey Part Number | NCP1392DDR2GOSTR-ND - Tape & Reel (TR) NCP1392DDR2GOSCT-ND - Cut Tape (CT) NCP1392DDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1392DDR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1392DDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 500mA, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 100 | 12,82140 Kč | 1 282,14 Kč |
| 250 | 12,00412 Kč | 3 001,03 Kč |
| 500 | 11,51110 Kč | 5 755,55 Kč |
| 1 000 | 11,10542 Kč | 11 105,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,67715 Kč | 26 692,87 Kč |
| 5 000 | 10,41908 Kč | 52 095,40 Kč |
| 7 500 | 10,28986 Kč | 77 173,95 Kč |
| 12 500 | 10,14665 Kč | 126 833,12 Kč |
| 17 500 | 10,06291 Kč | 176 100,93 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |








