
NCP1377BPG | |
|---|---|
DigiKey Part Number | NCP1377BPGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1377BPG |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1377BPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 50 | 15,19420 Kč | 759,71 Kč |
| 100 | 14,34160 Kč | 1 434,16 Kč |
| 250 | 13,44376 Kč | 3 360,94 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

