NCP1342PD65 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342PD65WGEVB

DigiKey Part Number
488-NCP1342PD65WGEVB-ND
Manufacturer
Manufacturer Product Number
NCP1342PD65WGEVB
Description
EVAL BOARD FOR NCP1342PD65
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
NCP1342PD65 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
60W
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
NCP1342PD65
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 149,70000 Kč3 149,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 149,70000 Kč
Unit Price with VAT:3 811,13700 Kč