
NCP1342PD45WGEVB | |
|---|---|
DigiKey Part Number | 488-NCP1342PD45WGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP1342PD45WGEVB |
Description | EVAL BOARD FOR NCP1342 |
Customer Reference | |
Detailed Description | NCP1342 - 1 Isolated Output Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | - | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 45W | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCP1342 | |
Note | - | |
Base Product Number |

