
NCP12510CSN65T1G | |
|---|---|
DigiKey Part Number | 488-NCP12510CSN65T1GTR-ND - Tape & Reel (TR) 488-NCP12510CSN65T1GCT-ND - Cut Tape (CT) 488-NCP12510CSN65T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12510CSN65T1G |
Description | CURRENT-MODE PWM CONTROLL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 20V | |
Frequency - Switching | 65kHz | |
Duty Cycle (Max) | 84% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Sense | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,40800 Kč | 185,20 Kč |
| 100 | 6,44850 Kč | 644,85 Kč |
| 250 | 5,99284 Kč | 1 498,21 Kč |
| 500 | 5,71818 Kč | 2 859,09 Kč |
| 1 000 | 5,49182 Kč | 5 491,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,21219 Kč | 15 636,57 Kč |
| 6 000 | 5,07539 Kč | 30 452,34 Kč |
| 9 000 | 5,00688 Kč | 45 061,92 Kč |
| 15 000 | 4,93096 Kč | 73 964,40 Kč |
| 21 000 | 4,88656 Kč | 102 617,76 Kč |
| 30 000 | 4,84392 Kč | 145 317,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |












