


NCP115CMX150TCG | |
|---|---|
DigiKey Part Number | NCP115CMX150TCGOSTR-ND - Tape & Reel (TR) NCP115CMX150TCGOSCT-ND - Cut Tape (CT) NCP115CMX150TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115CMX150TCG |
Description | IC REG LINEAR 1.5V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 25 | 2,26480 Kč | 56,62 Kč |
| 100 | 1,92820 Kč | 192,82 Kč |
| 250 | 1,76736 Kč | 441,84 Kč |
| 500 | 1,66926 Kč | 834,63 Kč |
| 1 000 | 1,58885 Kč | 1 588,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48950 Kč | 4 468,50 Kč |
| 6 000 | 1,44084 Kč | 8 645,04 Kč |
| 9 000 | 1,41648 Kč | 12 748,32 Kč |
| 15 000 | 1,38948 Kč | 20 842,20 Kč |
| 21 000 | 1,37371 Kč | 28 847,91 Kč |
| 30 000 | 1,35853 Kč | 40 755,90 Kč |
| 75 000 | 1,32586 Kč | 99 439,50 Kč |
| 150 000 | 1,30617 Kč | 195 925,50 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |






