Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP115AMX330TBG

DigiKey Part Number
488-NCP115AMX330TBGTR-ND - Tape & Reel (TR)
488-NCP115AMX330TBGCT-ND - Cut Tape (CT)
488-NCP115AMX330TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP115AMX330TBG
Description
IC REG LINEAR 3.3V 300MA 4-XDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP115AMX330TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,56200 Kč25,62 Kč
252,25920 Kč56,48 Kč
1001,92340 Kč192,34 Kč
2501,76300 Kč440,75 Kč
5001,66514 Kč832,57 Kč
1 0001,58493 Kč1 584,93 Kč
2 5001,50026 Kč3 750,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,44916 Kč7 245,80 Kč
10 0001,40710 Kč14 071,00 Kč
15 0001,38605 Kč20 790,75 Kč
25 0001,36272 Kč34 068,00 Kč
35 0001,34909 Kč47 218,15 Kč
50 0001,33597 Kč66 798,50 Kč
125 0001,30774 Kč163 467,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč