


NCP115AMX300TCG | |
|---|---|
DigiKey Part Number | NCP115AMX300TCGOSTR-ND - Tape & Reel (TR) NCP115AMX300TCGOSCT-ND - Cut Tape (CT) NCP115AMX300TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP115AMX300TCG |
Description | IC REG LINEAR 3V 300MA 4-XDFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,33480 Kč | 58,37 Kč |
| 100 | 1,98220 Kč | 198,22 Kč |
| 250 | 1,81592 Kč | 453,98 Kč |
| 500 | 1,71512 Kč | 857,56 Kč |
| 1 000 | 1,63259 Kč | 1 632,59 Kč |
| 2 500 | 1,54520 Kč | 3 863,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,44916 Kč | 7 245,80 Kč |
| 10 000 | 1,40710 Kč | 14 071,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


