


NCP114BMX250TCG | |
|---|---|
DigiKey Part Number | 488-NCP114BMX250TCGTR-ND - Tape & Reel (TR) 488-NCP114BMX250TCGCT-ND - Cut Tape (CT) 488-NCP114BMX250TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114BMX250TCG |
Description | IC REG LINEAR 2.5V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | NCP114BMX250TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 100 | 1,78060 Kč | 178,06 Kč |
| 250 | 1,62776 Kč | 406,94 Kč |
| 500 | 1,53664 Kč | 768,32 Kč |
| 1 000 | 1,46125 Kč | 1 461,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32826 Kč | 3 984,78 Kč |
| 6 000 | 1,28406 Kč | 7 704,36 Kč |
| 9 000 | 1,26191 Kč | 11 357,19 Kč |
| 15 000 | 1,23737 Kč | 18 560,55 Kč |
| 21 000 | 1,22302 Kč | 25 683,42 Kč |
| 30 000 | 1,20923 Kč | 36 276,90 Kč |
| 75 000 | 1,17953 Kč | 88 464,75 Kč |
| 150 000 | 1,16163 Kč | 174 244,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


